


SN65LVDS109DBT | |
|---|---|
DigiKey Part Number | 296-2347-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS109DBT |
Description | IC MULTIPLEXER 1CH 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS109DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 2:8 | |
Delay Time | 2.8ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 46mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,85900 € | 68,59 € |
| 50 | 6,08400 € | 304,20 € |
| 100 | 5,84390 € | 584,39 € |
| 250 | 5,59052 € | 1 397,63 € |
| 500 | 5,43776 € | 2 718,88 € |
| 1 000 | 5,31207 € | 5 312,07 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,56000 € |

