
BTS282ZE3180AATMA2 | |
---|---|
DigiKey Part Number | BTS282ZE3180AATMA2TR-ND - Tape & Reel (TR) BTS282ZE3180AATMA2CT-ND - Cut Tape (CT) BTS282ZE3180AATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS282ZE3180AATMA2 |
Description | MOSFET N-CH 49V 80A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 49 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTS282ZE3180AATMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 49 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 36A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 232 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 25 V | |
FET Feature | Temperature Sensing Diode | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-1 | |
Package / Case | ||
Base Product Number |