
MC74ACT11DR2G | |
|---|---|
DigiKey Part Number | MC74ACT11DR2GOSTR-ND - Tape & Reel (TR) MC74ACT11DR2GOSCT-ND - Cut Tape (CT) MC74ACT11DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT11DR2G |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT11DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18360 € | 4,59 € |
| 100 | 0,15840 € | 15,84 € |
| 250 | 0,14644 € | 36,61 € |
| 500 | 0,13914 € | 69,57 € |
| 1 000 | 0,13316 € | 133,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12684 € | 317,10 € |
| 5 000 | 0,12304 € | 615,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |


