
SGP15N60RUFTU | |
|---|---|
DigiKey Part Number | 2156-SGP15N60RUFTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGP15N60RUFTU |
Description | IGBT 600V 24A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 24 A 160 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 24 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 15A | |
Power - Max | 160 W | |
Switching Energy | 320µJ (on), 356µJ (off) | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 17ns/44ns | |
Test Condition | 300V, 15A, 13Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Tube: | 1257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17012 € | 256,78 € |
| Unit Price without VAT: | 3,17012 € |
|---|---|
| Unit Price with VAT: | 3,80414 € |

