ESD5482MUT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14 538
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 645
Unit Price: 0,29000 €
Datasheet
7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5482MUT5G

DigiKey Part Number
ESD5482MUT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5482MUT5G
Description
TVS DIODE 3.3VWM 7.8VC 2X3DFN
Customer Reference
Detailed Description
7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
7.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 922 517 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2 922 517In Stock
Ships from Rochester Electronics, LLC