
74ACT16827DL | |
|---|---|
DigiKey Part Number | 296-32810-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT16827DL |
Description | IC BUFF 4.5V/5.5V 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16827DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,11580 € | 911,58 € |
| Unit Price without VAT: | 9,11580 € |
|---|---|
| Unit Price with VAT: | 10,93896 € |

