
RFIS30P06 | |
|---|---|
DigiKey Part Number | 2156-RFIS30P06-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFIS30P06 |
Description | MOSFET P-CH 60V 30A |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 1100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,75561 € |

