
RFD14N05S2515 | |
|---|---|
DigiKey Part Number | 2156-RFD14N05S2515-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFD14N05S2515 |
Description | MOSFET N-CH 50V 14A |
Customer Reference | |
Detailed Description | Mosfet Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,43030 € | 260,76 € |
| Unit Price without VAT: | 0,43030 € |
|---|---|
| Unit Price with VAT: | 0,51636 € |

