
RD2.4E-T1-AZ | |
|---|---|
DigiKey Part Number | 2156-RD2.4E-T1-AZ-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | RD2.4E-T1-AZ |
Description | DIODE ZENER 2.43V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 2.43 V 500 mW ±3.91% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.91% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 071 | 0,23797 € | 254,87 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28556 € |

