Image for RB80526PZ733256 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB80526PZ733256

DigiKey Part Number
2156-RB80526PZ733256-ND
Manufacturer
Manufacturer Product Number
RB80526PZ733256
Description
IC MPU INTEL 733MHZ 370PPGA
Customer Reference
Detailed Description
Intel® Pentium® III Processor Microprocessor IC Intel® Pentium® III 1 Core, 32-Bit 733MHz 370-PPGA (49x49)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel® Pentium® III Processor
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
733MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
1.75V
Operating Temperature
80°C (TC)
Security Features
-
Mounting Type
Through Hole
Package / Case
370-PGA
Supplier Device Package
370-PPGA (49x49)
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 742
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10742
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
467,04000 €268,16 €
Unit Price without VAT:67,04000 €
Unit Price with VAT:80,44800 €