
R5F2LA86ANFP#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F2LA86ANFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F2LA86ANFP#V0 |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | R8C R8C/Lx/A8A Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Package / Case 80-LQFP |
Number of I/O 72 | Base Product Number |
| Bulk: | 2299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,33742 € | 258,46 € |
| Unit Price without VAT: | 8,33742 € |
|---|---|
| Unit Price with VAT: | 10,00490 € |

