
QS74FCT543DTSO | |
|---|---|
DigiKey Part Number | 2156-QS74FCT543DTSO-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT543DTSO |
Description | IC BUFFER LINE DRIVER |
Customer Reference | |
Detailed Description | Buffer, Line Driver 1 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Line Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,58350 € | 258,11 € |
| Unit Price without VAT: | 1,58350 € |
|---|---|
| Unit Price with VAT: | 1,90020 € |

