
QS74FCT2521ATQ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2521ATQ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2521ATQ |
Description | IC ID COMPARATOR 8BIT |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,44112 € | 257,96 € |
| Unit Price without VAT: | 1,44112 € |
|---|---|
| Unit Price with VAT: | 1,72934 € |

