
QS74FCT280BTS1 | |
|---|---|
DigiKey Part Number | 2156-QS74FCT280BTS1-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT280BTS1 |
Description | IC PARITY GEN/CHK 9-BIT |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 7051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,02071 € | 256,76 € |
| Unit Price without VAT: | 3,02071 € |
|---|---|
| Unit Price with VAT: | 3,62485 € |

