Asynchronous FIFO 36K (4K x 9) 15ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS7204-15P

DigiKey Part Number
2156-QS7204-15P-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS7204-15P
Description
IC FIFO ASYNC 4KX9 15NS
Customer Reference
Detailed Description
Asynchronous FIFO 36K (4K x 9) 15ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quality Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
36K (4K x 9)
Function
Asynchronous
Data Rate
-
Access Time
15ns
Current - Supply (Max)
100mA
Bus Directional
-
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:224
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,68083 €260,17 €
Unit Price without VAT:21,68083 €
Unit Price with VAT:26,01700 €