
QS54FCT2241ATDB | |
|---|---|
DigiKey Part Number | 2156-QS54FCT2241ATDB-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS54FCT2241ATDB |
Description | IC BUFF NON-INVERT LINE DRIVER |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting, Line Driver 2 Element 4 Bit per Element 3-State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting, Line Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 48mA, 12mA | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,17667 € | 257,65 € |
| Unit Price without VAT: | 17,17667 € |
|---|---|
| Unit Price with VAT: | 20,61200 € |

