Bus Switch 1 x 8:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH2245PAG

DigiKey Part Number
2156-QS3VH2245PAG-ND
Manufacturer
Manufacturer Product Number
QS3VH2245PAG
Description
IC BUS SWITCH 1 X 8:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
1 x 8:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:15990
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1751,45331 €254,33 €
Unit Price without VAT:1,45331 €
Unit Price with VAT:1,74397 €