
QS3VH16244PAG8 | |
|---|---|
DigiKey Part Number | 2156-QS3VH16244PAG8-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH16244PAG8 |
Description | IC BUS SWITCH 4 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 48-TSSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Bulk: | 3890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,05119 € | 256,30 € |
| Unit Price without VAT: | 3,05119 € |
|---|---|
| Unit Price with VAT: | 3,66143 € |

