Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS29FCT2052BTSO

DigiKey Part Number
2156-QS29FCT2052BTSO-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS29FCT2052BTSO
Description
IC TXRX 5V
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Quality Semiconductor
Current - Output High, Low
60mA, 12mA
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 901
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,91226 €254,33 €
Unit Price without VAT:1,91226 €
Unit Price with VAT:2,29471 €