PVA3354NSPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 3 379
Unit Price: 1,82000 €
Datasheet
PVA3354NSPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA3354NSPBF

PVA3354NSPBF

DigiKey Part Number
PVA3354NSPBF-ND
Manufacturer
Manufacturer Product Number
PVA3354NSPBF
Description
SSR RELAY SPST-NO 150MA 0-300V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
PVA3354NSPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 300 V
Load Current
150 mA
On-State Resistance (Max)
24 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,02000 €7,02 €
106,24900 €62,49 €
255,96800 €149,20 €
505,76340 €288,17 €
1005,56570 €556,57 €
2505,31436 €1 328,59 €
5005,13176 €2 565,88 €
1 0004,95527 €4 955,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,02000 €
Unit Price with VAT:8,42400 €