
PTH03050WAH | |
|---|---|
DigiKey Part Number | 296-20381-ND |
Manufacturer | |
Manufacturer Product Number | PTH03050WAH |
Description | DC DC CONVERTER 0.8-2.5V 6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 6A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH03050WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 5 | 17,31200 € | 86,56 € |
| 10 | 17,03200 € | 170,32 € |
| 25 | 16,66720 € | 416,68 € |
| 56 | 16,35214 € | 915,72 € |
| 112 | 16,08598 € | 1 801,63 € |
| 280 | 15,74029 € | 4 407,28 € |
| 504 | 15,52212 € | 7 823,15 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,57600 € |


