
OPA2735AIDGKR | |
|---|---|
DigiKey Part Number | 296-41362-2-ND - Tape & Reel (TR) 296-41362-1-ND - Cut Tape (CT) 296-41362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2735AIDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2735AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93300 € | 39,33 € |
| 25 | 3,63360 € | 90,84 € |
| 100 | 3,30440 € | 330,44 € |
| 250 | 3,14744 € | 786,86 € |
| 500 | 3,05284 € | 1 526,42 € |
| 1 000 | 2,97501 € | 2 975,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,89284 € | 7 232,10 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,15600 € |







