
PSMN017-30EL,127 | |
---|---|
DigiKey Part Number | 2156-PSMN017-30EL,127-ND |
Manufacturer | |
Manufacturer Product Number | PSMN017-30EL,127 |
Description | PSMN017-30EL - N-CHANNEL 30V LO |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta) 47W (Ta) Through Hole I2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 552 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
345 | 0,74629 € | 257,47 € |
Unit Price without VAT: | 0,74629 € |
---|---|
Unit Price with VAT: | 0,89555 € |