
PHPT60406NYX | |
|---|---|
DigiKey Part Number | 1727-2259-2-ND - Tape & Reel (TR) 1727-2259-1-ND - Cut Tape (CT) 1727-2259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60406NYX |
Description | TRANS NPN 40V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 153MHz 1.35 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 230 @ 500mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 153MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34730 € | 34,73 € |
| 500 | 0,26710 € | 133,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,22807 € | 342,11 € |
| 3 000 | 0,20840 € | 625,20 € |
| 4 500 | 0,19838 € | 892,71 € |
| 7 500 | 0,18711 € | 1 403,33 € |
| 10 500 | 0,18045 € | 1 894,72 € |
| 15 000 | 0,17396 € | 2 609,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |



