FLASH - NOR (SLC) Memory IC 32Mbit CFI 75 MHz 54 ns 80-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29CD032J0RFAM010

DigiKey Part Number
2156-S29CD032J0RFAM010-1274-ND
Manufacturer
Spansion
Manufacturer Product Number
S29CD032J0RFAM010
Description
FLASH 32M PARALLEL 80FBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit CFI 75 MHz 54 ns 80-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 32
Memory Interface
CFI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
60ns
Access Time
54 ns
Voltage - Supply
2.5V ~ 2.75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
80-FBGA (13x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:45
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,20857 €257,84 €
Unit Price without VAT:9,20857 €
Unit Price with VAT:11,05028 €