SRAM - Synchronous, QDR II Memory IC 144Mbit Parallel 300 MHz 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1615KV18-300BZXC

DigiKey Part Number
2156-CY7C1615KV18-300BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1615KV18-300BZXC
Description
IC SRAM 144MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 144Mbit Parallel 300 MHz 165-FBGA (15x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR II
Memory Size
Memory Organization
4M x 36
Memory Interface
Parallel
Clock Frequency
300 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:108
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,79000 €218,79 €
Unit Price without VAT:218,79000 €
Unit Price with VAT:262,54800 €