Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP302LSN46T1

DigiKey Part Number
2156-NCP302LSN46T1-ND
Manufacturer
Manufacturer Product Number
NCP302LSN46T1
Description
IC SUPERVISOR PWR SUP SUPPORT
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:39116
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 3970,17848 €249,34 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21418 €