
SN65LVDS308ZQCR | |
|---|---|
DigiKey Part Number | 296-21807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS308ZQCR |
Description | IC RECEIVER 48BGA MICROSTAR JR |
Customer Reference | |
Detailed Description | Receiver LVDS 48-BGA MICROSTAR JUNIOR (4x4) |
EDA/CAD Models | SN65LVDS308ZQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 810Mbps | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) | |
Base Product Number |

