
NB7L572MNG | |
|---|---|
DigiKey Part Number | NB7L572MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7L572MNG |
Description | IC CLK MULTIPLX 4:2 8GHZ 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer, Translator IC 4:2 8 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L572MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 10 | 11,05900 € | 110,59 € |
| 74 | 9,69014 € | 717,07 € |
| 148 | 9,36919 € | 1 386,64 € |
| 296 | 9,10500 € | 2 695,08 € |
| 518 | 8,92622 € | 4 623,78 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,74000 € |











