
N74F194D,602 | |
|---|---|
DigiKey Part Number | 2156-N74F194D602-NX-ND |
Manufacturer | |
Manufacturer Product Number | N74F194D,602 |
Description | IC REG BIDIREC PSH PUL 4BIT 16SO |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Tube: | 975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | 0,76492 € | 254,72 € |
| Unit Price without VAT: | 0,76492 € |
|---|---|
| Unit Price with VAT: | 0,91790 € |

