
MW7IC2240NBR1 | |
|---|---|
DigiKey Part Number | 2156-MW7IC2240NBR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW7IC2240NBR1 |
Description | IC AMP WCDMA 2GHZ-2.2GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC WCDMA 2GHz ~ 2.2GHz TO-272 WB-16 |
Datasheet | Datasheet |
EDA/CAD Models | MW7IC2240NBR1 Models |
Category | Voltage - Supply 24V ~ 32V |
Manufacturer Freescale Semiconductor | Current - Supply 420mA |
Packaging Bulk | Test Frequency 2.14GHz |
Part Status Obsolete | Package / Case TO-272-16 Variant, Flat Leads |
Frequency 2GHz ~ 2.2GHz | Supplier Device Package TO-272 WB-16 |
Gain 33dB | Base Product Number |
RF Type WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,84333 € | 257,06 € |
| Unit Price without VAT: | 42,84333 € |
|---|---|
| Unit Price with VAT: | 51,41200 € |

