
MW5IC2030MBR1 | |
|---|---|
DigiKey Part Number | 2156-MW5IC2030MBR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MW5IC2030MBR1 |
Description | IC AMP CELL 1.93-1.99GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, EDGE, GSM, TDMA, W-CDMA 1.93GHz ~ 1.99GHz TO-272 WB-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.93GHz ~ 1.99GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | Cellular, CDMA, EDGE, GSM, TDMA, W-CDMA | |
Voltage - Supply | 26V | |
Current - Supply | 160mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-272-16 Variant, Flat Leads | |
Supplier Device Package | TO-272 WB-16 | |
Base Product Number |
| Bulk: | 4495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,75400 € | 248,77 € |
| Unit Price without VAT: | 49,75400 € |
|---|---|
| Unit Price with VAT: | 59,70480 € |

