Image for MV8133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8133

DigiKey Part Number
2156-MV8133-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MV8133
Description
LED RED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 3970,17848 €249,34 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21418 €