
MUR840G | |
|---|---|
DigiKey Part Number | MUR840GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR840G |
Description | DIODE STANDARD 400V 8A TO2202 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR840G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 0,50040 € | 25,02 € |
| 100 | 0,47780 € | 47,78 € |
| 500 | 0,43460 € | 217,30 € |
| 1 000 | 0,42994 € | 429,94 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |











