
MT54V512H36EF-6 | |
---|---|
DigiKey Part Number | 2156-MT54V512H36EF-6-ND |
Manufacturer | |
Manufacturer Product Number | MT54V512H36EF-6 |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 18Mbit Parallel 167 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | 20,37308 € | 264,85 € |
Unit Price without VAT: | 20,37308 € |
---|---|
Unit Price with VAT: | 24,44770 € |