Image for MRFE6S9046NR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFE6S9046NR1

DigiKey Part Number
2156-MRFE6S9046NR1-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MRFE6S9046NR1
Description
RF MOSFET LDMOS 28V TO270-4
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 960MHz 19dB 35.5W TO-270 WB-4
Datasheet
 Datasheet
EDA/CAD Models
MRFE6S9046NR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Frequency
960MHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
300 mA
Power - Output
35.5W
Voltage - Rated
66 V
Package / Case
TO-270AB
Supplier Device Package
TO-270 WB-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:457
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,69273 €249,62 €
Unit Price without VAT:22,69273 €
Unit Price with VAT:27,23128 €