
NIS5431MT1TXG | |
|---|---|
DigiKey Part Number | NIS5431MT1TXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS5431MT1TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 10-WDFN (3x3) |
EDA/CAD Models | NIS5431MT1TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 3.3V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |

