
MMBZ5251BLTIG | |
|---|---|
DigiKey Part Number | 2156-MMBZ5251BLTIG-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5251BLTIG |
Description | DIODE ZENER 22V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Bulk: | 18824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08159 € |

