
MMA6263QR2 | |
|---|---|
DigiKey Part Number | 2156-MMA6263QR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA6263QR2 |
Description | PLUS/MINUS 1.5G DUAL AXIS MICROM |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.5g 900Hz 16-QFN-EP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±1.5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 800 | |
Bandwidth | 900Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (6x6) | |
Base Product Number |
| Bulk: | 857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,64206 € | 259,83 € |
| Unit Price without VAT: | 7,64206 € |
|---|---|
| Unit Price with VAT: | 9,17047 € |

