
MJE2955TG | |
|---|---|
DigiKey Part Number | MJE2955TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE2955TG |
Description | TRANS PNP 60V 10A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE2955TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 0,65780 € | 32,89 € |
| 100 | 0,58660 € | 58,66 € |
| 500 | 0,46142 € | 230,71 € |
| 1 000 | 0,42115 € | 421,15 € |
| 2 000 | 0,38730 € | 774,60 € |
| 5 000 | 0,35065 € | 1 753,25 € |
| 10 000 | 0,33561 € | 3 356,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |










