
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 1.25V @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 18 @ 500mA, 3V | |
Power - Max | 35 W | |
Frequency - Transition | 13MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP |
| Bulk: | 17309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,66292 € | 256,55 € |
| Unit Price without VAT: | 0,66292 € |
|---|---|
| Unit Price with VAT: | 0,79550 € |

