
MIMX8QM6CVUFFAB | |
|---|---|
DigiKey Part Number | 2156-MIMX8QM6CVUFFAB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MIMX8QM6CVUFFAB |
Description | IC MPU I.MX8Q 264MHZ 1313FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 Microprocessor IC i.MX8Q 8 Core, 64-Bit 1.6GHz, 1.2GHz, 264MHz 1313-FCPBGA (29x29) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 8 Core, 64-Bit | |
Speed | 1.6GHz, 1.2GHz, 264MHz | |
Co-Processors/DSP | Multimedia; NEON | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSI | |
Ethernet | 1Gbps (2) | |
SATA | - | |
USB | USB 2.0 + HSIC (1), USB 2.0 + PHY (1), USB 3.0 + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 1313-BBGA, FCBGA | |
Supplier Device Package | 1313-FCPBGA (29x29) | |
Additional Interfaces | CANbus, I2C, SPI, UART |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,79500 € | 221,59 € |
| Unit Price without VAT: | 110,79500 € |
|---|---|
| Unit Price with VAT: | 132,95400 € |

