
MIC5321-PGYMT | |
|---|---|
DigiKey Part Number | 2156-MIC5321-PGYMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5321-PGYMT |
Description | IC REG LINEAR 1.8V/3V 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5321-PGYMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA, 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
PSRR | 75dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Bulk: | 24890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56093 € | 254,66 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,67312 € |

