


LM26CIM5-HHD/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-HHD/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-HHD/NOPBCT-ND - Cut Tape (CT) LM26CIM5-HHD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-HHD/NOPB |
Description | THERMOSTAT 0DEGC ACT HI SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 0°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-HHD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold | |
Switching Temperature | 0°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,91400 € | 22,85 € |
| 50 | 0,87320 € | 43,66 € |
| 100 | 0,83590 € | 83,59 € |
| 500 | 0,76106 € | 380,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,21800 € | 6,09 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,03560 € | 25,89 € |
| 50 | 0,96520 € | 48,26 € |
| 100 | 0,89950 € | 89,95 € |
| 500 | 0,76340 € | 381,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

