MCIMX7D5EVM10SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1 371
Unit Price: 36,51000 €
Datasheet
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX7D5EVM10SC

DigiKey Part Number
568-13575-ND
Manufacturer
Manufacturer Product Number
MCIMX7D5EVM10SC
Description
IC MPU I.MX7D 1.0GHZ 541MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LPDDR3, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, MIPI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-20°C ~ 105°C (TJ)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
541-LFBGA
Supplier Device Package
541-MAPBGA (19x19)
Additional Interfaces
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes