
MIC29303BT L3 | |
|---|---|
DigiKey Part Number | 2156-MIC29303BT L3-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC29303BT L3 |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Bulk: | 2683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,13328 € | 253,86 € |
| Unit Price without VAT: | 2,13328 € |
|---|---|
| Unit Price with VAT: | 2,55994 € |

