Hot Swap Controller, Switching Regulator 4 Channel CompactPCI™, PCI 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2580A-1.6BTS

DigiKey Part Number
2156-MIC2580A-1.6BTS-MI-ND
Manufacturer
Manufacturer Product Number
MIC2580A-1.6BTS
Description
HOT-SWAP PCI POWER CONTROLLER
Customer Reference
Detailed Description
Hot Swap Controller, Switching Regulator 4 Channel CompactPCI™, PCI 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2580A-1.6BTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hot Swap Controller, Switching Regulator
Number of Channels
4
Internal Switch(s)
Both
Applications
CompactPCI™, PCI
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,61765 €256,53 €
Unit Price without VAT:2,61765 €
Unit Price with VAT:3,14118 €