
MIC2287-15YML | |
|---|---|
DigiKey Part Number | 2156-MIC2287-15YML-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC2287-15YML |
Description | IC LED DVR REGULATOR 750MA 8MLF |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2287-15YML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 15V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Bulk: | 158827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,64592 € | 255,14 € |
| Unit Price without VAT: | 0,64592 € |
|---|---|
| Unit Price with VAT: | 0,77510 € |

