8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-QFN (7x7)
48-QFN

CY8C3444LTI-119

DigiKey Part Number
2156-CY8C3444LTI-119-ND
Manufacturer
Manufacturer Product Number
CY8C3444LTI-119
Description
IC MCU 8BIT 16KB FLASH 48QFN
Customer Reference
Detailed Description
8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CY8C3444LTI-119 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1055
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
396,57821 €256,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,57821 €
Unit Price with VAT:7,89385 €

Other Suppliers on DigiKey

465In Stock
Ships from Flip Electronics