
MCIMX6D6AVT08AD | |
|---|---|
DigiKey Part Number | 2156-MCIMX6D6AVT08AD-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MCIMX6D6AVT08AD |
Description | IC MPU I.MX6 852MHZ 624FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6 2 Core, 32-Bit 852MHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 852MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3, DDR3L, LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, Keypad, LCD, LVDS, MIPI/CSI, MIPI/DSI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 624-FBGA, FCBGA | |
Supplier Device Package | 624-FCBGA (21x21) | |
Additional Interfaces | CANbus, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART |
| Bulk: | 1220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,48500 € | 237,94 € |
| Unit Price without VAT: | 59,48500 € |
|---|---|
| Unit Price with VAT: | 71,38200 € |

